MOXA 10/100T, RJ45 Ethernet Media Converter, Single Mode, 10/100Mbit/s, Full Duplex 40km
- RS-artikelnummer:
- 256-3653
- Tillv. art.nr:
- IMC-101-S-SC-T
- Tillverkare / varumärke:
- MOXA
Antal (1 enhet)*
6 604,94 kr
(exkl. moms)
8 256,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 604,94 kr |
*vägledande pris
- RS-artikelnummer:
- 256-3653
- Tillv. art.nr:
- IMC-101-S-SC-T
- Tillverkare / varumärke:
- MOXA
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
| Brand | MOXA | |
| Maximum Transfer Distance | 40km | |
| Connection Port | 10/100T, RJ45 | |
| Maximum Data Transfer Rate | 10/100Mbps | |
| Fibre Type | Single Mode | |
| Network Speed | 10/100Mbit/s | |
| Fibre Operating Mode | Full Duplex | |
| Välj alla | ||
|---|---|---|
Brand MOXA | ||
Maximum Transfer Distance 40km | ||
Connection Port 10/100T, RJ45 | ||
Maximum Data Transfer Rate 10/100Mbps | ||
Fibre Type Single Mode | ||
Network Speed 10/100Mbit/s | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-101 industrial media converters provide industrial-grade media conversion between 10/100BaseT(X) and 100BaseFX (SC/ST connectors). The IMC-101 converters reliable industrial design is excellent for keeping your industrial automation applications running continuously and each IMC-101 converter comes with a relay output warning alarm to help prevent damage and loss.
-40 to 75°C operating temperature range (-T models)
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
relaterade länkar
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 80km
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA SFP Ethernet Media Converter Half/Full Duplex 40km
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA 10/100T 10/100/1000Mbit/s, Full Duplex
- MOXA 10/100T Single Mode Full Duplex 0.55km