MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
- RS-artikelnummer:
- 256-3612
- Tillv. art.nr:
- ICF-1150-M-ST
- Tillverkare / varumärke:
- MOXA
Antal (1 enhet)*
3 823,38 kr
(exkl. moms)
4 779,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 02 mars 2026
- Dessutom levereras 1 enhet(er) från den 16 mars 2026
- Dessutom levereras 1 enhet(er) från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 823,38 kr |
*vägledande pris
- RS-artikelnummer:
- 256-3612
- Tillv. art.nr:
- ICF-1150-M-ST
- Tillverkare / varumärke:
- MOXA
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
| Brand | MOXA | |
| Maximum Transfer Distance | 5km | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Network Speed | 50Mbit/s | |
| Connection Port | RS232, RS422, RS485 | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Multi Mode | |
| Välj alla | ||
|---|---|---|
Brand MOXA | ||
Maximum Transfer Distance 5km | ||
Maximum Data Transfer Rate 921.6kbps | ||
Network Speed 50Mbit/s | ||
Connection Port RS232, RS422, RS485 | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Multi Mode | ||
- COO (Country of Origin):
- TW
The Moxa Europe ICF-1150 serial-to-fibre converters transfer RS-232/RS-422/RS-485 signals to optical fibre ports to enhance transmission distance. When an ICF-1150 device receives data from any serial port, it sends the data through the optical fibre ports. These products not only support single-mode and multi-mode fibre for different transmission distances, models with isolation protection are also available to enhance noise immunity.
-40 to 85°C wide-temperature range models available
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
C1D2, ATEX, and IECEx certified for harsh industrial environments
Rotary switch to change the pull high/low resistor value
Overload current protection
relaterade länkar
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 5km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 45km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 4km
- MOXA RS232 RS485 Media Converter 100Mbit/s 5km
- ADS RS232 RS485 Ethernet Media Converter