StarTech.com RJ45, SFP Media Converter
- RS-artikelnummer:
- 192-9615
- Distrelec artikelnummer:
- 302-93-974
- Tillv. art.nr:
- ET91000SFP2C
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
1 837,80 kr
(exkl. moms)
2 297,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 837,80 kr |
*vägledande pris
- RS-artikelnummer:
- 192-9615
- Distrelec artikelnummer:
- 302-93-974
- Tillv. art.nr:
- ET91000SFP2C
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Connection Port | RJ45, SFP | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Connection Port RJ45, SFP | ||
- COO (Country of Origin):
- TW
StarTech.com Fibre Optic to Ethernet Media Converter, 1.25Gbps Data Transfer Rate - ET91000SFP2C
Do you want to make it easier to transfer information across your network? This media converter card from StarTech.com lets you communicate with high-speed Ethernet connections from a fibre optic backbone without replacing wiring. Use it to integrate isolated areas with your central system. By converting information from a fibre optic connection to Gigabit Ethernet signals, data transfers with remote high-speed networks are made simple.
Versatile mountingDesigned for use with StarTech.com's rack-mount chassis (196-3877) as well as for individual installation, the converter meets the demands of a wide range of network sizes.
Reliable performanceBy combining fibre optic and Gigabit Ethernet connections, the media converter gives you efficient exchange speeds while protecting your information from EMI disruption.
Fast transfersWith data transfer rates up to 1.25Gbps, the converter provides enough speed and bandwidth to suit even intensive networking applications.
Reliable performanceBy combining fibre optic and Gigabit Ethernet connections, the media converter gives you efficient exchange speeds while protecting your information from EMI disruption.
Fast transfersWith data transfer rates up to 1.25Gbps, the converter provides enough speed and bandwidth to suit even intensive networking applications.
• LED indicator lights keep you informed about connection diagnostics
• Supports half-duplex and full-duplex operation to suit all types of fibre optic connection
• Installs with a simple RJ45 connector to minimise setup time
• Supports half-duplex and full-duplex operation to suit all types of fibre optic connection
• Installs with a simple RJ45 connector to minimise setup time
FAQs
Media Converter card module designed for installation into the ETCHS2U Rackmount Chassis
Open SFP slot supports Single / Multi-Mode Gigabit SFPs at varying distances
Advanced features include Link-loss forwarding, remote monitor status, two frame lengths
Supports full or half-duplex operation
Easy to use and install
Jumbo Frame support
Install the SFP of your choice with the open SFP slot
Easily set up a full rack mount chassis of media converters with the card module design
Ensure maximum up-time with link-loss forwarding and remote status monitoring
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Open SFP slot supports Single / Multi-Mode Gigabit SFPs at varying distances
Advanced features include Link-loss forwarding, remote monitor status, two frame lengths
Supports full or half-duplex operation
Easy to use and install
Jumbo Frame support
Install the SFP of your choice with the open SFP slot
Easily set up a full rack mount chassis of media converters with the card module design
Ensure maximum up-time with link-loss forwarding and remote status monitoring
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Do I need a separate power source for this media converter card?The converter draws power from its data connections, so it doesn't need an individual power socket.
relaterade länkar
- StarTech.com RJ45 Multi Mode, Half/Full Duplex
- StarTech.com RJ45 Single Mode 100 Mbps Full Duplex
- StarTech.com RJ45 Single Mode 10 Mbps Full Duplex 100m
- StarTech.com RJ45 Single Mode 10 Mbps 1000 Mbps, Full Duplex
- StarTech.com RJ45 Media Converter, Full Duplex 100m
- Trendnet RJ45 2000Mbit/s, Full Duplex
- Trendnet RJ45 10000Mbit/s, Multi Mode
- StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s