Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- RS-artikelnummer:
- 640-480
- Tillv. art.nr:
- GUP-805A-60W
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
1 423,97 kr
(exkl. moms)
1 779,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 423,97 kr |
*vägledande pris
- RS-artikelnummer:
- 640-480
- Tillv. art.nr:
- GUP-805A-60W
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Connection Port | RJ45 | |
| Network Speed | 10/100/1000Mbit/s | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45 | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet Media Converter is capable to source up to 60 watts of power by using all the four pairs of standard Cat5e/6 Ethernet cabling to deliver power and full-speed data to each remote PoE compliant powered device (PD). Its power capability is three times more than that of the conventional 802.3at PoE+ and it is an ideal solution for those high power consuming network PDs.
Circuit protection prevents power interference between ports
Remote power feeding up to 100m
IEEE 802.3bt/IEEE 802.3at splitter devices compatibility
Store and Forward mechanism
Non blocking full wire speed forwarding rate
Remote power feeding up to 100m
IEEE 802.3bt/IEEE 802.3at splitter devices compatibility
Store and Forward mechanism
Non blocking full wire speed forwarding rate
relaterade länkar
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- Planet RJ45 1000Mbit/s, Half/Full Duplex 10km
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Single Mode, 1000Mbit/s 10km
- Planet RJ45 Ethernet Media Converter 100m