Microchip, Ethernet Transceiver, 3.6 V 100 Mbps, 32-Pin QFN

Antal (1 fack med 490 enheter)*

4 810,33 kr

(exkl. moms)

6 012,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
490 +9,817 kr4 810,33 kr

*vägledande pris

RS-artikelnummer:
236-8856
Tillv. art.nr:
LAN8710A-EZC-ABC
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

100Mbps

Communication Mode

Full Duplex

Package Type

QFN

Pin Count

32

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3.6V

Automotive Standard

No

The Microchip low power physical layer PHY transceiver with variable I/O voltage is compliant with the IEEE 802.3-2005 standards. It supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10 Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. It implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.

Comprehensive flexPWR® technology

Flexible power management architecture

LVCMOS variable I/O voltage range +1.6 V to +3.6 V

Integrated 1.2 V regulator with disable feature

HP Auto-MDIX support

Ability to use a low cost 25 Mhz crystal for reduced BOM

32-pin QFN 5x5 mm Lead-Free RoHS Compliant package with MII and RMII

Extended commercial temperature range 0 °C to +85 °C

Industrial temperature range version available -40 °C to +85 °C

Relaterade länkar