Microchip LAN7800-I/Y9X, USB Interface IC, 3.3 V 1000 Mbps USB, 48-Pin 3.3 V VQFN

Mängdrabatt möjlig

Antal (1 enhet)*

163,41 kr

(exkl. moms)

204,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 260 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9163,41 kr
10 +147,17 kr

*vägledande pris

RS-artikelnummer:
352-096
Tillv. art.nr:
LAN7800-I/Y9X
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Maximum Data Rate

1000Mbps

Product Type

USB Interface IC

Communication Mode

Full Duplex/Half Duplex

Standard Supported

IEEE

Interface Type

USB

Package Type

VQFN

Pin Count

48

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

3.3V

Automotive Standard

No

Supply Current

60mA

The Microchip Super Speed USB3 Gen1 to 10/100/1000 Gigabit Ethernet bridge providing an ultra high-performance and cost-effective USB to Ethernet connectivity solution. The LAN7800 contains an integrated 10/100/1000 Gigabit Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, SuperSpeed USB3.2 Gen1 device controller, 10/100/1000 Gigabit Ethernet MAC, Integrated OTP, EEPROM controller. The device supports 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet and implements Control, Interrupt, Bulk-in and Bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX† support and is compliant with IEEE 802.3/802.3u/802.3ab standards.

Provides dedicated PME wake-up signal

Always On Always Connected

Internal OTP memory to remove the need for external EEPROM

Integrated core voltage regulator

Requires only a single 25MHz crystal

Relaterade länkar