- RS-artikelnummer:
- 264-9690
- Tillv. art.nr:
- NDMB234100
- Tillverkare / varumärke:
- Amphenol Communications Solutions
156 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
144,30 kr
(exkl. moms)
180,38 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 144,30 kr |
10 - 24 | 131,28 kr |
25 - 49 | 120,23 kr |
50 + | 110,93 kr |
- RS-artikelnummer:
- 264-9690
- Tillv. art.nr:
- NDMB234100
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | I/O Connector |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 1 |
Connector Type | Receptacle |
- RS-artikelnummer:
- 264-9690
- Tillv. art.nr:
- NDMB234100
- Tillverkare / varumärke:
- Amphenol Communications Solutions