- RS-artikelnummer:
- 201-0273
- Tillverkare / varumärke:
- RS PRO
2880 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,312 kr
(exkl. moms)
7,89 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 140 | 6,312 kr | 63,12 kr |
150 - 490 | 5,978 kr | 59,78 kr |
500 + | 5,678 kr | 56,78 kr |
- RS-artikelnummer:
- 201-0273
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Protective Sleeve for RJ45 Connectors
This RS PRO protective sleeve fits over your RJ45 connectors to protect the ethernet cable assembly. The green colour allows you to colour code with other cables in your set-up for easy identification.
The extensive movement that Ethernet patch cables are subjected to when connected to patch panels or server racks causes strain at the termination point that can quickly wear them down. The protective sleeve's design snaps onto the rear of the plug to relieve the strain on the cables so they remain in optimum condition.
The sleeve's durable polyvinyl chloride (PVC) material is highly resistant to weathering and keeps your cables shielded from moisture and dust particles. The sleeve is subject to the RS PRO three-year warranty, so you can rest assured it's up to the highest quality standards.
The extensive movement that Ethernet patch cables are subjected to when connected to patch panels or server racks causes strain at the termination point that can quickly wear them down. The protective sleeve's design snaps onto the rear of the plug to relieve the strain on the cables so they remain in optimum condition.
The sleeve's durable polyvinyl chloride (PVC) material is highly resistant to weathering and keeps your cables shielded from moisture and dust particles. The sleeve is subject to the RS PRO three-year warranty, so you can rest assured it's up to the highest quality standards.
Features and Benefits
Protective sleeve accessory type
Green colour
Length of 31 mm
Depth of 14 mm
For use with RJ45 connectors
RJ45 interface type
Green colour
Length of 31 mm
Depth of 14 mm
For use with RJ45 connectors
RJ45 interface type
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | RJ45 Connectors |
Colour | Green |
Interface Type | RJ45 |