NedisCCGP851, 5m Cat5e, Black RJ45 to Male RJ45 Male

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

159,20 kr

(exkl. moms)

199,00 kr

(inkl. moms)

RS-artikelnummer:
285-7258
Distrelec artikelnummer:
301-32-589
Tillv. art.nr:
CCGP85100BK50
Tillverkare / varumärke:
Nedis
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nedis

Series

CCGP851

LAN Category

Cat5e

Length

5m

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Black

COO (Country of Origin):
CN
The Cat 5e UTP Network Cable is an unshielded patch cable suitable for CAT 5e installations, designed for 10/100/1000mbit network environments. With a round cable design, gold plating, and copper conductor material, this cable provides reliable performance for your network needs.

AWG value of 26 for optimal signal transmission
Diameter of 5.8 mm for flexibility and easy installation
Plating made of gold for enhanced durability
Length of 5.00 m for versatile connectivity options
Shielding of UTP to reduce interference and crosstalk
Outside material made of PVC for added protection
Packaging in a polybag for convenience and storage
Connection A and Connection B both RJ45 (8P8C) Male for compatibility

relaterade länkar