NedisCCGP85, 1.5m Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
- RS-artikelnummer:
- 283-6828
- Distrelec artikelnummer:
- 301-24-980
- Tillv. art.nr:
- CCGP85121GY15
- Tillverkare / varumärke:
- Nedis
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-6828
- Distrelec artikelnummer:
- 301-24-980
- Tillv. art.nr:
- CCGP85121GY15
- Tillverkare / varumärke:
- Nedis
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
| Brand | Nedis | |
| Series | CCGP85 | |
| Length | 1.5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Välj alla | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
Length 1.5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The Cat 5e SF/UTP Network Cable is designed to connect a PC to a home network efficiently. With features like CAT5e technology support for various Mbps Ethernet, flexible strain relief, and durable moulded connectors, this cable ensures seamless connectivity and durability. The gold plating, 1.5 m length, and round cable design make it a reliable choice for network connections.
Supports CAT5e technology for 10, 100, and 1000 Mbps Ethernet.
Flexible strain relief to prevent cable fractures.
Durable moulded connectors for intensive usage.
Gold-plated connectors for enhanced connectivity.
1.5 m length for convenient network setup.
Round cable design for easy handling and installation.
Flexible strain relief to prevent cable fractures.
Durable moulded connectors for intensive usage.
Gold-plated connectors for enhanced connectivity.
1.5 m length for convenient network setup.
Round cable design for easy handling and installation.
relaterade länkar
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 White RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated LSZH, PVC Sheath
- NedisCCGP85 Black RJ45 to Male RJ45 Male Terminated PVC Sheath