Lapp, 100m Cat6, Green, Tinned Copper Braid, Unterminated

Antal (1 rulle med 100 meter)*

7 994,45 kr

(exkl. moms)

9 993,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +7 994,45 kr79,945 kr

*vägledande pris

RS-artikelnummer:
270-1938
Tillv. art.nr:
2170488
Tillverkare / varumärke:
Lapp
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lapp

Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

Tinned Copper Braid

Sheath Colour

Green

COO (Country of Origin):
DE
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEE’s 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications

industrial field and cell level networking

PLCs sensors and other network devices

dry and damp rooms

transmission rates up to 10/100 Mbit/sec

Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol

relaterade länkar