HellermannTyton Connectivity, 5 m Cat6 Ethernet Cable, White, Unshielded Low Smoke Zero Halogen Sheath
- RS-artikelnummer:
- 261-5425
- Tillv. art.nr:
- RJ45NGB-5.0MWH
- Tillverkare / varumärke:
- HellermannTyton Connectivity
Antal (1 enhet)*
92,86 kr
(exkl. moms)
116,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 18 enhet(er) är redo att levereras
- Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 92,86 kr |
*vägledande pris
- RS-artikelnummer:
- 261-5425
- Tillv. art.nr:
- RJ45NGB-5.0MWH
- Tillverkare / varumärke:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Shield Type | Unshielded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Välj alla | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Shield Type Unshielded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Relaterade länkar
- HellermannTyton Connectivity Black RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Blue RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Yellow RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Green RJ45 to RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated