HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10, 2 m Cat6 Ethernet Cable, Red,
- RS-artikelnummer:
- 261-5410
- Tillv. art.nr:
- RJ45NGB-2.0MRD
- Tillverkare / varumärke:
- HellermannTyton Connectivity
Antal (1 enhet)*
58,60 kr
(exkl. moms)
73,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 30 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 58,60 kr |
*vägledande pris
- RS-artikelnummer:
- 261-5410
- Tillv. art.nr:
- RJ45NGB-2.0MRD
- Tillverkare / varumärke:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | Unshielded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6 | |
| Välj alla | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Shield Type Unshielded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6 | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
relaterade länkar
- HellermannTyton Connectivity Yellow RJ45 to RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Green RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Blue RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Black RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated