HellermannTyton Connectivity RJ45C6ABK, 3 m Cat6a Ethernet Cable, Black, S/FTP Low Smoke Zero Halogen Sheath
- RS-artikelnummer:
- 261-5358
- Tillv. art.nr:
- RJ45C6ABK-3.0M
- Tillverkare / varumärke:
- HellermannTyton Connectivity
Antal (1 enhet)*
98,29 kr
(exkl. moms)
122,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
- Plus 10 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 80 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 98,29 kr |
*vägledande pris
- RS-artikelnummer:
- 261-5358
- Tillv. art.nr:
- RJ45C6ABK-3.0M
- Tillverkare / varumärke:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Series | RJ45C6ABK | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | S/FTP | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6 | |
| Välj alla | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45C6ABK | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type S/FTP | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, ANSI/TIA/EIA 568-C.2, IEC 60332-1, IEC 61156-6 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity Ethernet Cable, 3m Length, Terminated Type - RJ45C6ABK-3.0M
This Ethernet cable falls within the Cat6a category, designed to enhance networking performance. Measuring 3m in length, it is terminated for immediate use and features an S/FTP shield for improved signal integrity. The black colour of the sheath provides a sleek appearance, making it suitable for various environments.
Features & Benefits
• S/FTP shielded cable reduces interference for stable connections
• Stranded construction enhances flexibility for easier routing
• 26AWG Ethernet cable supports high-speed data transmission
• Dual RJ45 connectors ensure compatibility with most networks
• Robust outer diameter of 6.3mm withstands wear and tear
Applications
• Ideal for connecting devices in office networking setups
• Suitable for connecting routers and switches to equipment
• Used with various high-speed network installations
• Perfect for gaming consoles requiring reliable connections
• Effective for data centres needing high-performance cables
How does the S/FTP shielding impact network performance?
The S/FTP shielding significantly minimises external interference, which is essential for maintaining a stable and fast network connection, especially in environments with multiple electronic devices.
What makes the stranded design advantageous over solid cables?
Stranded cables are more flexible than solid cables, making them easier to install and manage in tight spaces or during transitions between different setups without risking damage.
Is this cable suitable for outdoor use?
This Ethernet cable is primarily designed for indoor use due to its sheathing material and construction, which may not withstand outdoor environmental factors effectively.
How does the length of the cable affect performance?
While this 3m length is optimal for most office setups, longer cables can experience signal degradation unless high-quality materials are used, particularly over distances exceeding 100 metres.
Can this cable be used for Power over Ethernet (PoE) applications?
Yes, this cable is capable of supporting Power over Ethernet applications, providing both data and power to devices such as IP cameras and VoIP phones, under suitable conditions.
relaterade länkar
- HellermannTyton Connectivity Green RJ45 to RJ45 Terminated
- HellermannTyton Connectivity White RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Yellow RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Blue RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Red RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Black RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Black RJ45 to RJ45 Terminated
- HellermannTyton Connectivity Black RJ45 to RJ45 Terminated