Molex Premise Networks, 2m Cat6a, Yellow RJ45 to RJ45, F/UTP, Terminated

Mängdrabatt möjlig

Antal (1 enhet)*

110,29 kr

(exkl. moms)

137,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 19 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9110,29 kr
10 - 24102,93 kr
25 - 4994,53 kr
50 - 9984,34 kr
100 +77,17 kr

*vägledande pris

RS-artikelnummer:
261-3347
Tillv. art.nr:
183160451
Tillverkare / varumärke:
Molex Premise Networks
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex Premise Networks

Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Yellow

RoHS-status: Inte relevant

COO (Country of Origin):
PL
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 2m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.

4 pair 26 AWG shielded stranded copper cable
Pre-terminated with RJ45 plugs
Slim clear anti-snag slip on boots
Suitable for ANSI/TIA-568B wiring

relaterade länkar