Allen Bradley, 2m Cat6, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated
- RS-artikelnummer:
- 254-7565
- Tillv. art.nr:
- 1585J-M8TGJM-2
- Tillverkare / varumärke:
- Allen Bradley
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
619,58 kr
(exkl. moms)
774,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 619,58 kr |
*vägledande pris
- RS-artikelnummer:
- 254-7565
- Tillv. art.nr:
- 1585J-M8TGJM-2
- Tillverkare / varumärke:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded Twisted Pair (UTP) | |
| Connector 1 Orientation | Straight | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Green | |
| Välj alla | ||
|---|---|---|
Brand Allen Bradley | ||
Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded Twisted Pair (UTP) | ||
Connector 1 Orientation Straight | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Sheath Colour Green | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. The cable is connected to a standard straight male connector.
IP20 degree of protection
Sunlight and oil resistant
Operating temperature is -20°C to 60°C
Sunlight and oil resistant
Operating temperature is -20°C to 60°C
relaterade länkar
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated
- Allen Bradley Green RJ45 to RJ45 Terminated