RS PRO, 915mm Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS-artikelnummer:
- 237-8605
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
39,34 kr
(exkl. moms)
49,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 300 enhet(er) levereras från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 39,34 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8605
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 915mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Unshielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Blue | |
| Fire Behaviour | UL 94 V0 | |
| Core Strands | 4 | |
| Standards Met | ANSI/TIA-568 | |
| Current Rating | 1.5A | |
| Voltage Rating | 80V | |
| Cable Shape | Round | |
| Outer Diameter | 5.9mm | |
| American Wire Gauge | 24 AWG | |
| Number of Strands | 7/0.20 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 915mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Unshielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Blue | ||
Fire Behaviour UL 94 V0 | ||
Core Strands 4 | ||
Standards Met ANSI/TIA-568 | ||
Current Rating 1.5A | ||
Voltage Rating 80V | ||
Cable Shape Round | ||
Outer Diameter 5.9mm | ||
American Wire Gauge 24 AWG | ||
Number of Strands 7/0.20 | ||
RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue, 915mm
This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.
Features and Benefits
- Compliance with the TIA/EIA T-568B or 568C
- UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk
- Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps
- Compatible With 100 Base / 1000 Base T (gigabit) Networks
- Gold plated for accurate data transfer and corrosion-free connectivity
Lead free, RoHS compliant
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 100. Please see RS 237-8604
relaterade länkar
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to RJ45 Terminated
- BeldenCA24106002M Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- BeldenC624106002M Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- BeldenCA24106003M Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath