Dexlan, 500mm Cat6a, Purple RJ45 to, S/FTP Shielded, Terminated
- RS-artikelnummer:
- 221-7313
- Tillv. art.nr:
- 858515
- Tillverkare / varumärke:
- Dexlan
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
31,95 kr
(exkl. moms)
39,94 kr
(inkl. moms)
- RS-artikelnummer:
- 221-7313
- Tillv. art.nr:
- 858515
- Tillverkare / varumärke:
- Dexlan
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
| Brand | Dexlan | |
| Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Purple | |
| Välj alla | ||
|---|---|---|
Brand Dexlan | ||
Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Purple | ||
- COO (Country of Origin):
- CN
The Dexlan armoured patch cord Cat 6a S / FTP snagless LS0H copper RJ45 network cable allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression S / FTP indicates that it has general shielding, and an individual shield per pair. General shielding is ensured by a tinned copper braid, and the shielding of each pair by aluminium foil. This type of cord offers the level of highest shielding, and allows very good immunity to external disturbances, and therefore maximum guaranteed flow rates. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. This type of cable is recommended for applications PoE up to 30 W (PoE +). The sheath of this cord is LS0H, which means that in case fire, it emits little smoke, no halogen and delays the flame spread.
Impedance: 100 ohms
Storage and use temperatures: -20 ° to + 60 ° C
Storage and use temperatures: -20 ° to + 60 ° C
relaterade länkar
- Dexlan Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- AXINDUS Black RJ45 to Male RJ45 Terminated
- RS PRO Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Phoenix ContactNBC Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- HellermannTyton ConnectivityRJ45C6A Purple RJ45 to Male RJ45 Male Terminated LSZH Sheath
- HellermannTyton Connectivity Purple RJ45 to Male RJ45 Male Terminated LSZH Sheath
- HellermannTyton Connectivity Purple RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Schneider ElectricActassi Blue Terminated Polyethylene Sheath