Amphenol Communications Solutions IX, 0.5 m Cat6a Ethernet Cable, Blue, S/FTP Thermoplastic Sheath

Mängdrabatt möjlig

Antal (1 enhet)*

360,74 kr

(exkl. moms)

450,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 19 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9360,74 kr
10 +350,67 kr

*vägledande pris

RS-artikelnummer:
216-1861
Tillv. art.nr:
ND9BCA250B
Tillverkare / varumärke:
Amphenol Communications Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Communications Solutions

Series

IX

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

0.5m

Shield Type

S/FTP

Jacket Colour

Blue

Jacket Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL E64911 Vol. 1

Voltage

50 V

Conductor Material

Gold over Nickel Plated, Copper Alloy

COO (Country of Origin):
CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)

Insulators: Thermoplastic, UL94V-0

Contacts: Copper alloy plated with gold over nickel (mating area)

IEC-61076-3-124

Amphenol Specification: S6168C

75% smaller than RJ45

relaterade länkar