Roline, 20m Cat6, Yellow, U/UTP, Terminated LSZH Sheath
- RS-artikelnummer:
- 197-3537
- Tillv. art.nr:
- 21.15.2529-20
- Tillverkare / varumärke:
- Roline
Antal (1 enhet)*
283,90 kr
(exkl. moms)
354,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 3 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 283,90 kr |
*vägledande pris
- RS-artikelnummer:
- 197-3537
- Tillv. art.nr:
- 21.15.2529-20
- Tillverkare / varumärke:
- Roline
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
| Brand | Roline | |
| LAN Category | Cat6 | |
| Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| American Wire Gauge | 24 AWG | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Round | |
| Standards Met | RoHS Compliant | |
| Välj alla | ||
|---|---|---|
Brand Roline | ||
LAN Category Cat6 | ||
Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
American Wire Gauge 24 AWG | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
Cable Shape Round | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
relaterade länkar
- Roline White Terminated LSZH Sheath
- Roline Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Green RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath