StarTech.com N6PATC10MOR, 10 m Cat6 Ethernet Cable, Orange, U/UTP Unscreened Polyvinyl Chloride Sheath

Antal (1 enhet)*

195,65 kr

(exkl. moms)

244,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 34 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +195,65 kr

*vägledande pris

RS-artikelnummer:
192-9570
Tillv. art.nr:
N6PATC10MOR
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Series

N6PATC10MOR

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat6

Sub Type

Snagless

Shield Type

U/UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Standards/Approvals

No

Fire Behaviour

CMG Rated

Cross Sectional Area

24 AWG

Conductor Material

Copper

COO (Country of Origin):
CN

StarTech.com Orange Cat6 Cable, 10m, Male RJ45 - N6PATC10MOR


For reliable performance and superior durability, choose this Cat6 network cable from StarTech.com. It features a male RJ45 (Registered Jack) connector on each end for connection to Ethernet-enabled devices. The cable is designed to transmit data at high speeds of up to 10Gbps (gigabits per second), making it ideal for demanding connections. It has an outer sheath made of PVC (polyvinyl chloride), which provides maximum strength and impact resistance for a long service life. It also has a strain relief on the connector ends that prevents twisting and cracking, ensuring an uninterrupted signal.

Features and Benefits


Ease of accessA length of 10 metres makes this a versatile choice for making connections in big workplaces.

Noiseless transmissionThe cable has twisted-pair wires that allow conductors to pair with each other to reduce near-end crosstalk (NEXT), giving you seamless data transmission.

Applications


• Orange sheath for a colour-coded, organised setup

• 50-micron gold-plated conductors for maximum resistance to corrosion in harsh environments

• Snagless connectors for durability and ease of installation

FAQs


RJ45 connector clip protectors

Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits

coloured hoods for departmental colour coding

Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point

Constructed with top quality components

High quality 24 AWG copper wire

Applications

Free up desk or table space in business, commercial, industrial or office settings

Share your monitor with clients, for easy collaboration in office settings such as healthcare, financial or real estate

Ideal for shared workspaces with multiple users such as in hotel meeting rooms or office boardrooms

Create space in home office settings

What is a Cat6 cable?Cat6 cables like this one are standard, twisted-pair cables used for Ethernet applications. They can accommodate higher transmission speeds across larger distances than earlier Cat5 and Cat5e cables.

relaterade länkar