Phoenix ContactNBC-M12MSD/10, 2m Cat5, Green M12 to Female RJ45 Male, Shielded Shielded, Terminated PVC Sheath

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
497-383
Tillv. art.nr:
1407533
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Series

NBC-M12MSD/10

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Green

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PVC outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches

Cable length 2 meters
number of positions 4
Transmission speed 100 Mbps
IP67 and IP20 Protection

relaterade länkar