Maxim Integrated 16kbit EPROM 3-Pin TO-92, DS2505+

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
189-9478
Tillv. art.nr:
DS2505+
Tillverkare / varumärke:
Maxim Integrated
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxim Integrated

Memory Size

16kbit

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

1-Wire and iButton devices


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

relaterade länkar