SGX Sensors SGX-BR2-5, Bromine Gas Sensor IC for Air Quality Monitors

Antal (1 fack med 20 enheter)*

39 208,24 kr

(exkl. moms)

49 010,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 20 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
20 +1 960,412 kr39 208,24 kr

*vägledande pris

RS-artikelnummer:
254-1742
Tillv. art.nr:
SGX-BR2-5
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Bromine

Response Time

20s

Application

Air Quality Monitors

Sensor Type

Gas Sensors

COO (Country of Origin):
DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.

Sensitivity -650 ± 200 nA/ppm

Measurement range 0 – 5 ppm

Zero current ± 20 nA

Maximum overload 10 ppm

Response time T50 < 20s, T90 < 60s

Repeatability 2%

Linear range 5 ppm

Resolution (16Bit ADC) <0.01ppm

Relaterade länkar