SGX Sensors INIR2-ME100%, Methane Gas Sensor IC for Industrial Safety

Mängdrabatt möjlig

Antal (1 rör med 20 enheter)*

40 592,06 kr

(exkl. moms)

50 740,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
20 - 202 029,603 kr40 592,06 kr
40 +1 928,131 kr38 562,62 kr

*vägledande pris

RS-artikelnummer:
254-1700
Tillv. art.nr:
INIR2-ME100%
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Methane

Response Time

30s

Application

Industrial Safety

Sensor Type

Gas Sensors

COO (Country of Origin):
PL
The SGX Sensors INIR2-ME100% is a user-friendly digital Gas Sensor, which is designed to use the latest SGX Sensortech’s non-dispersive infrared technology. It has been primarily designed for the purpose of gas leakage detection in both industrial and residential environments. Developed with the latest generation of power efficient CORTEX microcontrollers allows for high flexibility and functionality. It incorporates the latest electronics and offers a linear output proportional to the gas concentration applied. Temperature compensation, good accuracy, low voltage DC power supply and simple implementation into end-user system make this sensor a perfect solution for gas leakage detection.

Gas Sensor with Automatic Switchover between ranges
High Resolution up to 10ppm
Detectivity Level at 100ppm
Analog Output of gas concentration
Serial port communication (UART)
Full Faults Diagnostics & Error Generation
Cyclic Redundancy Check (CRC)
Typical Low Power consumption < 100mW (Average)
Factory calibrated for up to 5% Methane

Relaterade länkar