SGX Sensors TRDU5, Ammonia, Carbon Monoxide, Hydrogen Gas Sensor IC for Portable Gas Detectors

Mängdrabatt möjlig

Antal (1 enhet)*

545,10 kr

(exkl. moms)

681,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4545,10 kr
5 - 9511,28 kr
10 - 19474,32 kr
20 +464,91 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
254-1614
Tillv. art.nr:
TRDU5
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Ammonia, Carbon Monoxide, Hydrogen

Response Time

1s

Application

Portable Gas Detectors

Sensor Type

Gas Sensors

COO (Country of Origin):
PL
The SGX Sensors are a Battery Failure Detection sensor that measures H2, CO, NH3, Pressure, Temperature and Humidity level when different battery leakage occur. The module has to be placed in the battery enclosure allowing to detect a failure mode. TRDU5 is a solution to allow Battery Management System (BMS) monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.

Automotive product

Fast response time (< 1 s)

MEMS sensor technology for H2, CO and NH3

Absolute pressure sensor inside

High sensitivities to gases H2, CO, NH3 and Hydrocarbons

Measurement redundancy (gases, pressure, temperature, humidity)

Thermal Runaway Trigger Signal can be setup

Standard 3 pins connector

Watertight housing IP6K7

Relaterade länkar