SGX Sensors SGX-4OX-ROHS, Oxygen Gas Sensor IC for Air Quality Monitors

Antal (1 fack med 20 enheter)*

13 290,48 kr

(exkl. moms)

16 613,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
20 +664,524 kr13 290,48 kr

*vägledande pris

RS-artikelnummer:
254-1605
Tillv. art.nr:
SGX-4OX-ROHS
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Oxygen

Response Time

10s

Application

Air Quality Monitors

Sensor Type

Gas Sensors

COO (Country of Origin):
GB
The SGX Sensors are Industrial Lead Free Oxygen Sensors with response time of less than 10 seconds. Its operating Temperature range is -40°C to +60°C. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.

Output signal 0.1 ± 0.03 mA in air
Zero current (Offset) <0.5% vol. O2 (typically <0.3% vol. O2)
Measurement range 0 – 25% O2
Maximum overload 30% O2
Temperature range -40°C to +60°C

Relaterade länkar