SGX Sensors Ethylene Oxide Gas Sensor for Portable Gas Detectors

Antal (1 fack med 20 enheter)*

18 763,92 kr

(exkl. moms)

23 454,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
20 +938,196 kr18 763,92 kr

*vägledande pris

RS-artikelnummer:
254-1594
Tillv. art.nr:
SGX-4ETO
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Ethylene Oxide

Response Time

120s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Industrial Ethylene Oxide Sensors with response time of 120 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.

Output signal 1900 ± 600 nA / ppm

Typical baseline range (pure air) 0 to +3 ppm ETO equivalent

T90 Response time < 120 seconds

Measurement Rang 0 - 20 ppm

Maximum overload 100 ppm

Repeatability < ±2% ETO equivalent

Recommended load resistor 10 ohms

Relaterade länkar