SGX Sensors PID-10.6eV-4KA, Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances

Antal (1 enhet)*

6 368,43 kr

(exkl. moms)

7 960,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 368,43 kr

*vägledande pris

RS-artikelnummer:
254-1526
Tillv. art.nr:
PID-10.6eV-4KA
Tillverkare / varumärke:
SGX Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SGX Sensors

Gases Detected

Organic Vapour

Response Time

3s

Application

Gas Leak Detector for Gas Appliances

Sensor Type

Gas Sensors

COO (Country of Origin):
GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.

Sensitivity >0.65mV/ppm@100ppm
Range >4000 ppm
Minimum detection limit 100 ppb
Response time T90 < 3s
Power consumption 100 mW at 3.3 V
Supply voltage 3 - 3.6 V
Current 20 - 32 mA

Relaterade länkar