TERA Sensor Next-PM Lite, Particle Matter / Dust Environment Sensor for Domestic Safety
- RS-artikelnummer:
- 565-600
- Tillv. art.nr:
- Next-PM Lite
- Tillverkare / varumärke:
- TERA Sensor
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 565-600
- Tillv. art.nr:
- Next-PM Lite
- Tillverkare / varumärke:
- TERA Sensor
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
| Brand | TERA Sensor | |
| Gases Detected | Particle Matter / Dust | |
| Application | Domestic Safety | |
| Sensor Type | Air Quality Sensors | |
| Välj alla | ||
|---|---|---|
Brand TERA Sensor | ||
Gases Detected Particle Matter / Dust | ||
Application Domestic Safety | ||
Sensor Type Air Quality Sensors | ||
- COO (Country of Origin):
- FR
Halogen Free Enclosures
IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Approvals
VDE, OVE, CEBEC, DEMKO and NEMKO
The TERA Sensor Particulate Matter OEM Sensor is designed for indoor air quality monitoring and home equipment. It provides real-time measurements of PM1, PM2.5, and PM10 in μg/m³ and pcs/L. Compact and highly efficient, it is one of the smallest sensors available, offering advanced performance for precise particulate detection.
Smallest sensor in the market
Advanced performance
Good accuracy
Advanced performance
Good accuracy
relaterade länkar
- TERA Sensor PMSCAN, Particle Matter / Dust Environment Sensor for Domestic Safety
- TERA Sensor Next-PM, Particle Matter / Dust Air Quality Sensor
- Sensirion SEN50-SDN-T, Particle Matter / Dust Environment Sensor for Air Quality Monitors
- Sensirion SEN55-SDN-T PM T Particulate Matter
- Sensirion SEN54-SDN-T RH VOC Environment Sensor for Particulate Matter Temperature, VOC
- Panasonic SN-GCJA5, Particle Matter / Dust Air Quality Sensor
- KEMET USEQFCSA338100, Environment Sensor
- KEMET USEQFSEA448180, Environment Sensor