Better World

Schneider Electric, EcoStruxure, 1.5A, POWERTAG, Wired

Antal (1 enhet)*

5 701,91 kr

(exkl. moms)

7 127,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 701,91 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
248-3711
Tillv. art.nr:
A9XMSB11
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Current Rating

1.5A

Wired/Wireless

Wired

IP Rating

IP20

Width

359mm

Range

EcoStruxure

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Mounting Type

DIN Rail

Minimum Operating Temperature

-25°C

Depth

42mm

Series

Acti 9 Smartlink

Height

22.5mm

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Acti 9 Smartlink Series Circuit Breaker Communication Module, 1.5A Current Rating, IP20 - A9XMSB11


This circuit breaker communication module enhances energy management systems in industrial automation solutions. It is designed for integration with the EcoStruxure platform, enabling effective communication and monitoring of electrical systems, thereby improving the overall efficiency and reliability.

Features & Benefits


• Supports a current rating of 1.5A, accommodating various Applications
• Uses a wired connection for consistent communication
• IP20 rating protects against solid objects
• Designed for DIN rail mounting for straightforward installation
• Functions effectively in temperatures ranging from -25 to 60°C
• Recognised as a Better World Product, supporting sustainability

Applications


• Facilitates real-time monitoring of electrical systems
• Suitable for building automation projects
• Ideal for remote control in energy-efficient installations
• Compatible with advanced fault detection systems
• Utilised in critical infrastructure requiring high reliability

How do I install this module?


The module can be mounted on a DIN rail, adhering to the manufacturer’s guidelines for wiring connections to the electrical circuit.

What is the operating temperature range?


It operates efficiently within a temperature range of -25 to 60°C, making it suitable for various environments.

Can this product be integrated with existing systems?


Yes, it is designed to work seamlessly with the EcoStruxure platform and various industrial setups.

Is any special maintenance required?


Routine checks are recommended to ensure proper functioning, but no specific maintenance tasks are needed for the module itself.

What type of communication protocol does it use?


The module employs a wired communication protocol, providing a stable and reliable connection to energy management systems.

relaterade länkar