Schneider Electric, PowerLogic, 63A, Energy Sensor, 2VA, Wireless
- RS-artikelnummer:
- 212-090
- Tillv. art.nr:
- R9M40
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
984,14 kr
(exkl. moms)
1 230,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 984,14 kr |
*vägledande pris
- RS-artikelnummer:
- 212-090
- Tillv. art.nr:
- R9M40
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Current Rating | 63A | |
| Range | PowerLogic | |
| Power Consumption | 2VA | |
| Wired/Wireless | Wireless | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Range PowerLogic | ||
Power Consumption 2VA | ||
Wired/Wireless Wireless | ||
- COO (Country of Origin):
- LV
The Schneider Electric Energy Sensor is a 3P device designed for load and circuit monitoring. It supports a maximum current of 63A, with a basic current of 10A and a starting current of 40mA. The sensor is compatible with the Wiser by SE mobile app and integrates with Wiser Home for energy management. It is suitable for overload alarms, energy production monitoring and general energy management. The sensor measures current, voltage, and active energy and is compatible with Wiser Hub Generation 1 and Generation 2. The saturation current is 130A, and it is part of the Resi9 range.
Mounting location top or bottom
Mounting support on circuit breaker
White colour
Mounting support on circuit breaker
White colour