- RS-artikelnummer:
- 886-1752
- Tillv. art.nr:
- AP70-38F75HRDI0000
- Tillverkare / varumärke:
- Sifam Tinsley
Tillfälligt slut i lager – restorder för leverans 2024-07-16
Lagt till varukorgen
Pris (ex. moms) Varje
6 103,16 kr
(exkl. moms)
7 628,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 103,16 kr |
- RS-artikelnummer:
- 886-1752
- Tillv. art.nr:
- AP70-38F75HRDI0000
- Tillverkare / varumärke:
- Sifam Tinsley
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- IN
Produktdetaljer
Alpha 70 Multi function Power Meter
Alpha 70 is a compact, multi function power quality meter which measures, calculates and displays major electrical parameters of 3 phase power systems.
Panel mounting
Phasor representation of all 3 phases for system analysis
Measures and monitors more than 80 parameters
Energy class 0.5s as per standard IEC 62053-22
True representation of Voltage & Current waveforms
Real-time clock (RTC)
Individual Harmonics up to 56th Harmonics
Time of use with configurable zones, seasons & tariff profiles which helps energy analysis
Phasor representation of all 3 phases for system analysis
Measures and monitors more than 80 parameters
Energy class 0.5s as per standard IEC 62053-22
True representation of Voltage & Current waveforms
Real-time clock (RTC)
Individual Harmonics up to 56th Harmonics
Time of use with configurable zones, seasons & tariff profiles which helps energy analysis
Parameters
Voltage
Current
Active/fundamental reactive
Apparent power
Apparent energy
Individual harmonics
Current
Active/fundamental reactive
Apparent power
Apparent energy
Individual harmonics
Sifam Tinsley Multifunction Meter
Specifikationer
Attribute | Value |
---|---|
Cutout Height | 92mm |
Cutout Width | 92mm |
Display Type | LCD |
Number of Digits | 14 |
Depth | 80mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Meter Type | Electronic |
Approvals | ASTA, CE, CSA, UL |
Maximum Measurement | 300 V (Aux), 5 A (Current), 500 V (Voltage) |
Measurement Range | 1 → 5 A (Current), 100 → 500 V (Voltage), 60 → 300 V (Aux) |
Series | Alpha 70 |
Minimum Measurement | 1 A (Current), 100 V (Voltage), 60 V (Aux) |
- RS-artikelnummer:
- 886-1752
- Tillv. art.nr:
- AP70-38F75HRDI0000
- Tillverkare / varumärke:
- Sifam Tinsley