- RS-artikelnummer:
- 232-0336
- Tillv. art.nr:
- 2CMA170534R1000 A44 TRI MOD 6A TC
- Tillverkare / varumärke:
- ABB
Tillfälligt slut i lager – restorder för leverans 2024-06-14
Pris (ex. moms) Varje
3 834,54 kr
(exkl. moms)
4 793,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 834,54 kr |
- RS-artikelnummer:
- 232-0336
- Tillv. art.nr:
- 2CMA170534R1000 A44 TRI MOD 6A TC
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
ABB Energy Meter, Backlit Display, 6A Maximum Current Rating - A44 212 Series - 2CMA170534R1000 A44 TRI MOD 6A TC
Keep tabs on the power being used by your electronic devices with this energy meter from ABB. It's designed to work with 3-phase electrical systems and measures both the active and reactive energy levels of your machinery. Thanks to an easy-to-read LCD display, the unit paints a clear picture of your results for straightforward monitoring. As it comes with an integrated Modbus RTU communication interface, connecting this device to your industrial control unit for data transmission and processing is hassle-free.
Features & Benefits
• Backlit display boosts readability in dark settings
• Integrated control buttons for convenient configuration
• Built-in alarm output lets you know when your system needs attention
• Integrated control buttons for convenient configuration
• Built-in alarm output lets you know when your system needs attention
Applications
• Power stations
• Laboratories
• Automotive workshops
• Factory floors
• Laboratories
• Automotive workshops
• Factory floors
How do I mount this meter?
You can mount this meter in a flash by simply clipping it to your DIN rail, without the need for complex tools.
How accurate is the meter?
It has an accuracy rating of ±1% for the active energy class and ±2% for the reactive energy class, so you can be sure measurement errors are slight.
Specifikationer
Attribute | Value |
---|---|
Series | A44 212 |
Cutout Width | 123mm |
Cutout Height | 26.5mm |
Display Type | Pixel Oriented |
Number of Phases | 3 |
Pulse Output | Yes |
Number of Inputs | 1 |
Number of Outputs | 1 |
Depth | 65mm |
Meter Accuracy | ±1 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Transformer Connected |