- RS-artikelnummer:
- 174-4214
- Tillv. art.nr:
- P01330745
- Tillverkare / varumärke:
- Chauvin Arnoux Energy
13 I lager för avsändande samma dag
82 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 769,41 kr
(exkl. moms)
2 211,76 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 769,41 kr |
- RS-artikelnummer:
- 174-4214
- Tillv. art.nr:
- P01330745
- Tillverkare / varumärke:
- Chauvin Arnoux Energy
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The ideal, economical solution for measuring active energy consumption on a three-phase network. Ideal for metering your various uses (lighting, hot water for sanitary purposes, heating, etc.) Reliable, accurate measurement of active energy. Clear, simple display which is quick and easy to read. Direct connection up to 80 A: Direct connection up to 80 A by quick simple integration on your three-phase feeders. Commissioning without any parameter settings to start metering immediately Suitable for a wide range of uses, the meters in the MEMO range can also be integrated in remote energy data retrieval applications thanks to their pulse output.
Easy-to-read display
Quick integration without parameter settings
Direct connection up to 80 A
Quick integration without parameter settings
Direct connection up to 80 A
Specifikationer
Attribute | Value |
---|---|
Series | MEMO TD80 |
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -25°C |
Maximum Temperature | +65°C |
Meter Type | Digital |
Minimum Measurement | 0kWh |
Measurement Range | 0 → 999999.99kWh |
- RS-artikelnummer:
- 174-4214
- Tillv. art.nr:
- P01330745
- Tillverkare / varumärke:
- Chauvin Arnoux Energy