- RS-artikelnummer:
- 124-2466
- Tillv. art.nr:
- P01330824
- Tillverkare / varumärke:
- Chauvin Arnoux Energy
Denna produkt har utgått
- RS-artikelnummer:
- 124-2466
- Tillv. art.nr:
- P01330824
- Tillverkare / varumärke:
- Chauvin Arnoux Energy
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
ENERIUM 30 Digital Power Meter
The ENERIUM 30 is a digital, high-performing power meter for energy and energy efficient management designed for use in general purpose applications. It is supplied with built-in Modbus RS485 output that allows processing and remote operation of the desired product. The ENERIUM 30 meter is extremely intuitive with its easy navigation and simply programming.
Features and Benefits
• Graphic LCD display
• Quick programming
• RS485 communication
• Management of alarms and on-off outputs
• Monitoring of instantaneous value changes per phase via bargraph
• Measurement in all 4 quadrants (import/export)
• Measurement on single and 3 phase networks
• Customisable graphic screen
• 2 Configurable alarms
• Front panel or DIN Rail mounting
• Configuration of all the parameters via remote communication
• Possibility of remote firmware upgrades
• Indication of connection errors
• Compliance with the 61557-12 standard
• Quick programming
• RS485 communication
• Management of alarms and on-off outputs
• Monitoring of instantaneous value changes per phase via bargraph
• Measurement in all 4 quadrants (import/export)
• Measurement on single and 3 phase networks
• Customisable graphic screen
• 2 Configurable alarms
• Front panel or DIN Rail mounting
• Configuration of all the parameters via remote communication
• Possibility of remote firmware upgrades
• Indication of connection errors
• Compliance with the 61557-12 standard
Specifikationer
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 55mm |
Meter Accuracy | ±0.1 (Frequency) %, 0.5 (Voltage and Current) %, 1 (Apparent Power) % |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | Enerium 30 |
Approvals | IEC 62053-31 |
- RS-artikelnummer:
- 124-2466
- Tillv. art.nr:
- P01330824
- Tillverkare / varumärke:
- Chauvin Arnoux Energy