MPS MAQ820GQE-AEC1-P, Encoder 13.8 mA, 16-Pin QFN-16
- RS-artikelnummer:
- 337-948
- Tillv. art.nr:
- MAQ820GQE-AEC1-P
- Tillverkare / varumärke:
- MPS
Mängdrabatt möjlig
Antal (1 längd med 5 enheter)*
180,88 kr
(exkl. moms)
226,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 mars 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 5 - 45 | 36,176 kr | 180,88 kr |
| 50 - 95 | 34,384 kr | 171,92 kr |
| 100 + | 31,83 kr | 159,15 kr |
*vägledande pris
- RS-artikelnummer:
- 337-948
- Tillv. art.nr:
- MAQ820GQE-AEC1-P
- Tillverkare / varumärke:
- MPS
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
| Brand | MPS | |
| Product Type | Encoder | |
| Typical Supply Current | 13.8mA | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Width | 3 mm | |
| Height | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand MPS | ||
Product Type Encoder | ||
Typical Supply Current 13.8mA | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Width 3 mm | ||
Height 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 8 Bit Angle Encoder with ABZ Output and Push Button Function. It is an automotive grade, easy to use, magnetic angle encoder designed to replace analogic potentiometers or rotary switches. It is designed for slow operation in human machine interfaces and manual controls where the rotating speed is below 200rpm. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft and outputs incremental ABZ encoder data.
8 bit resolution absolute angle encoder
Contactless sensing for long life with no wear
Serial peripheral Interface for chip configurations
Incremental ABZ encoder Interface with 1 to 64
Configurable pulses per channel
Relaterade länkar
- MPS MAQ820GQE-AEC1-P 16-Pin QFN-16
- MPS MAQ800GQE-AEC1-P 16-Pin QFN-16
- MPS MAQ850GQE-AEC1-P 56kHz 13.8mA, 16-Pin QFN-16
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ3323BGRE-AEC1-P LED Driver, 4.5/16 V 320 mA 24-Pin QFN
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin