nVent HOFFMAN BPP Series Mild Steel Bottom Profile, 35mm W, 800mm H, 13mm D, 13mm L For Use With DIN Rail
- RS-artikelnummer:
- 275-520
- Tillv. art.nr:
- BPP80
- Tillverkare / varumärke:
- nVent HOFFMAN
Antal (1 enhet)*
76,83 kr
(exkl. moms)
96,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 76,83 kr |
*vägledande pris
- RS-artikelnummer:
- 275-520
- Tillv. art.nr:
- BPP80
- Tillverkare / varumärke:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Bottom Profile | |
| Series | BPP | |
| Width | 35mm | |
| Height | 800mm | |
| Depth | 13mm | |
| Length | 13mm | |
| Material | Mild Steel | |
| For Use With | DIN Rail | |
| Välj alla | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Bottom Profile | ||
Series BPP | ||
Width 35mm | ||
Height 800mm | ||
Depth 13mm | ||
Length 13mm | ||
Material Mild Steel | ||
For Use With DIN Rail | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO
The nVent Hoffman Bottom Profile designed for DIN rail mounting offers a robust solution for optimising component arrangement within terminal boxes. Featuring galvanised mild steel construction, it ensures durability while facilitating precise installation of modular components precisely where they are needed. With a thoughtful design that eliminates the need for a mounting plate, this product streamlines operational processes, enhancing both reliability and efficiency.
Pack quantity of two allows for flexible use in various setups
Provides a reliable solution for mounting modular components securely
Minimises installation complexity by eliminating the need for a separate mounting plate
Provides a reliable solution for mounting modular components securely
Minimises installation complexity by eliminating the need for a separate mounting plate
relaterade länkar
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 600mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 500mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 163mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 273mm L For Use With Enclosures
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 113mm L For Use With Enclosures
- nVent HOFFMAN Galvanised Steel DIN Rail, 35mm x 8mm x 800mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure, 35mm
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.138m L For Use With Enclosures