Schneider Electric Lockable Fibreglass Reinforced Polyester RAL 7035 Inner Door for Use with Thalassa PLM Enclosure
- RS-artikelnummer:
- 123-0639
- Tillv. art.nr:
- NSYPAP43G
- Tillverkare / varumärke:
- Schneider Electric
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
417,91 kr
(exkl. moms)
522,39 kr
(inkl. moms)
Enheter | Per unit |
1 + | 417,91 kr |
- RS-artikelnummer:
- 123-0639
- Tillv. art.nr:
- NSYPAP43G
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
Produktdetaljer
Schneider Electric Polyester Wall Mounted (Thalassa)
Enclosures
IP66, IK10 (IK08 for glazed door)
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions
Inner Doors
Reversible
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Material glass fibre impregnated polyester
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door
Plain Chassis Plates
Material galvanised steel
Perforated Chassis Plates (telequick)
Material sheet steel
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively
Note
Approvals
BV, IMQ, GL, LROS, UL/c & UL listed
Standards
NFC 15100
Specifikationer
Attribute | Value |
---|---|
Door Type | Inner Door |
Lockable | Yes |
Material | Fibreglass Reinforced Polyester |
Colour | Grey |
RAL Code | RAL 7035 |
For Use With | Thalassa PLM Enclosure |
- RS-artikelnummer:
- 123-0639
- Tillv. art.nr:
- NSYPAP43G
- Tillverkare / varumärke:
- Schneider Electric