- RS-artikelnummer:
- 270-5763
- Tillv. art.nr:
- 07918120 MP 1812
- Tillverkare / varumärke:
- Bopla
4 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
79,42 kr
(exkl. moms)
99,28 kr
(inkl. moms)
Enheter | Per unit |
1 + | 79,42 kr |
- RS-artikelnummer:
- 270-5763
- Tillv. art.nr:
- 07918120 MP 1812
- Tillverkare / varumärke:
- Bopla
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Bopla Mounting panels is a Euromas X mounting plate Which is used with an Euromas X enclosures. The Euromas X adds new formats and functions to the classic EUROMAS range. Available in ABS and polycarbonate material variants. PC variants with an injection moulded seal provide protection class IP66 and IP68 protection and ABS offers IP65 protection. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens.
CR for ABS and PU for PC seal used
Impact resistance IK07 according to IEC 62262
Impact resistance IK07 according to IEC 62262
Specifikationer
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Euromas X |
Width | 120mm |
Length | 180mm |
Material | ABS, PC |
For Use With | Enclosure |
Quantity | 1 |
- RS-artikelnummer:
- 270-5763
- Tillv. art.nr:
- 07918120 MP 1812
- Tillverkare / varumärke:
- Bopla