Recom Embedded Switch Mode Power Supply SMPS, RAC05-24SB-ST, 24V dc, 230mA, 5W, 1 Output, 90 → 264V ac Input
- RS-artikelnummer:
- 675-5071
- Tillv. art.nr:
- RAC05-24SB-ST
- Tillverkare / varumärke:
- Recom
Denna produkt har utgått
- RS-artikelnummer:
- 675-5071
- Tillv. art.nr:
- RAC05-24SB-ST
- Tillverkare / varumärke:
- Recom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Note
MTBF to MIL-HDBK-217F.
Derate output power above 50°C.
Derate output power above 50°C.
Standards
UL-60950-1
Approvals
UL Recognised
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 230mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 53.9mm |
Depth | 21mm |
Efficiency | 77% |
Weight | 30g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |