- RS-artikelnummer:
- 846-3645
- Tillv. art.nr:
- 23310100000
- Tillverkare / varumärke:
- Pfannenberg
Tillfälligt slut i lager – restorder för leverans 2024-05-23
Lagt till varukorgen
Pris (ex. moms) Varje
1 700,62 kr
(exkl. moms)
2 125,78 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 700,62 kr |
Alternatives
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar dessa produkter istället.
- RS-artikelnummer:
- 846-3645
- Tillv. art.nr:
- 23310100000
- Tillverkare / varumärke:
- Pfannenberg
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Pfannenberg Patrol Electronic Sounders, PA-1
The Patrol PA-1 is an electronic sounder with a 100 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-1 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 100 dB
Maximum covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 100 dB
Maximum covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Current Type | AC |
Number Of Tones | 80 |
Housing Colour | Red |
Mounting Style | Panel Mount |
Application Type | Sounder |
Maximum Decibel | 100dB |
Series | PA 1 |
Base Length | 109.5mm |
Housing Material | Polycarbonate/ABS |
Maximum Temperature | +55°C |
Base Width | 86mm |
Minimum Temperature | -40°C |