Werma 914 Series Electronic Sounder, 24 V, 105dB at 1 m, IP65, Single-Tone
- RS-artikelnummer:
- 251-8914
- Tillv. art.nr:
- 914.052.55
- Tillverkare / varumärke:
- Werma
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Pris (ex. moms) Varje
2 317,81 kr
(exkl. moms)
2 897,26 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 317,81 kr |
- RS-artikelnummer:
- 251-8914
- Tillv. art.nr:
- 914.052.55
- Tillverkare / varumärke:
- Werma
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Werma electronic sounders contains Alarm. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP65
Overvoltage category II
Pollution degree 3
Protection category IP65
Overvoltage category II
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Number Of Tones | 1 |
Housing Colour | Grey |
Application Type | Sounder |
Series | 914 |