Werma 144 Series Electronic Sounder, 115 V, 105dB at 1 m, IP65, AC, 32-Tone
- RS-artikelnummer:
- 251-7984
- Tillv. art.nr:
- 144.000.67
- Tillverkare / varumärke:
- Werma
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Pris (ex. moms) Varje
1 581,32 kr
(exkl. moms)
1 976,65 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 581,32 kr |
- RS-artikelnummer:
- 251-7984
- Tillv. art.nr:
- 144.000.67
- Tillverkare / varumärke:
- Werma
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP67
Overvoltage category II
Pollution degree 3
Protection category IP67
Overvoltage category II
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115 V |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Black |
Application Type | Sounder |
Series | 144 |