- RS-artikelnummer:
- 197-4708
- Tillv. art.nr:
- YO4/ISC/T6
- Tillverkare / varumärke:
- Clifford & Snell
Tillfälligt slut i lager – restorder för leverans 2024-06-21
Lagt till varukorgen
Pris (ex. moms) Varje
2 091,40 kr
(exkl. moms)
2 614,25 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 091,40 kr |
10 - 14 | 1 986,92 kr |
15 + | 1 924,02 kr |
- RS-artikelnummer:
- 197-4708
- Tillv. art.nr:
- YO4/ISC/T6
- Tillverkare / varumärke:
- Clifford & Snell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Clifford & Snell intrinsically safe audible signal 100dB(A) is a yodalex range audible signal designed for use in hazardous environments. The maximum sound output 100dB(A). The fixings are made up of stainless steel. The enclosure is made up of flame retardant ABS and it has monitoring facility.
IP55 rated as standard
32 selectable tones meeting international regulations
Sound selection via DIL switch
32 selectable tones meeting international regulations
Sound selection via DIL switch
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 16.2 → 26.4 V |
IP Rating | IP65 |
Decibels at 1 Metre | 100dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Application Type | Sounder |
Maximum Decibel | 100dB |
Series | YO4IS |
Hazardous Area Certification | ATEX |
Minimum Temperature | -25°C |
Maximum Temperature | 40°C |
Housing Material | ABS FR UL95 5VB |
- RS-artikelnummer:
- 197-4708
- Tillv. art.nr:
- YO4/ISC/T6
- Tillverkare / varumärke:
- Clifford & Snell