AUER Signal ESG Series 3-Tone Buzzer, 12 → 24 V ac/dc, Panel Mount
- RS-artikelnummer:
- 135-0745
- Tillv. art.nr:
- 814500405
- Tillverkare / varumärke:
- AUER Signal
Se alla Electronic Sounders
11 I lager för avsändande samma dag
Pris (ex. moms) Each
1 022,86 kr
(exkl. moms)
1 278,58 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 022,86 kr |
- RS-artikelnummer:
- 135-0745
- Tillv. art.nr:
- 814500405
- Tillverkare / varumärke:
- AUER Signal
- COO (Country of Origin):
- AT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
Auer M22 Series Panel Mount Buzzers
Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.
Features and Benefits
Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes
Buzzer
Specifikationer
Attribute | Value |
Supply Voltage | 12 → 24 V ac/dc |
Current Type | AC, DC |
Number Of Tones | 3 |
Mounting Style | Panel Mount |
Diameter | 65 mm |
Application Type | Buzzer |
Minimum Decibel | 95dB |
Maximum Decibel | 105dB |
Series | ESG |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Special Features | Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range |