PeakTech P2275 Series Electronic DC Load, 0-150 W, 10 → 360 V, 10 → 30 A

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

4 973,05 kr

(exkl. moms)

6 216,31 kr

(inkl. moms)

RS-artikelnummer:
288-8626
Distrelec artikelnummer:
300-77-078
Tillv. art.nr:
P2275
Tillverkare / varumärke:
PeakTech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PeakTech

Series

P2275

Load Type

Programmable

Constant Voltage Mode Range

10 → 360 V

Constant Current Mode Range

10 → 30 A

Constant Wattage Mode Range

0-150 W

COO (Country of Origin):
CN
The DC-electronic load with USB interface is a cutting-edge tool for important testing procedures in quality assurance, power and control equipment examination, battery testing, and more. With constant voltage, current, resistance, and power control modes, this device offers highly accurate resolution and several automated test modes for diverse applications.

Digital controlled electronic load up to 30 A
Supports DC voltages up to 360 V
150 W input power for reliable performance
High accuracy measurement LC-display for precise readings
Battery test mode included for easy testing
Dynamic load test function for dynamic applications
Interface with RS 232 / USB 2.0 Adapter for easy connectivity
Wide operation voltage range of 110 V - 240 V AC
Compact dimensions of 225 x 100 x 310 mm for easy usage
Weighs 5.5 kg for portability and convenience