BK Precision 8600/B Series Electronic Load, 750 W, 500 V, 30 A
- RS-artikelnummer:
- 240-6653
- Tillv. art.nr:
- BK8612B
- Tillverkare / varumärke:
- BK Precision
Antal (1 enhet)*
39 987,92 kr
(exkl. moms)
49 984,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 39 987,92 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6653
- Tillv. art.nr:
- BK8612B
- Tillverkare / varumärke:
- BK Precision
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
| Brand | BK Precision | |
| Series | 8600/B | |
| Product Type | Electronic Load | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 500 V | |
| Constant Current Mode Range | 30 A | |
| Constant Resistance Mode Range | 120 mΩ | |
| Interface Type | USB, GPIB, RS232 | |
| Constant Wattage Mode Range | 750 W | |
| Rack Unit | 3U | |
| Operating Modes | Constant Power, Constant Resistance, Constant Current, Constant Voltage | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand BK Precision | ||
Series 8600/B | ||
Product Type Electronic Load | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 500 V | ||
Constant Current Mode Range 30 A | ||
Constant Resistance Mode Range 120 mΩ | ||
Interface Type USB, GPIB, RS232 | ||
Constant Wattage Mode Range 750 W | ||
Rack Unit 3U | ||
Operating Modes Constant Power, Constant Resistance, Constant Current, Constant Voltage | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BK Precision The 8600/BSeries programmable DC electronic loads provide the performance of modular system.
Voltage range up to 500 V
Current range up to 720 A
CC/CV/CR/CW operating modes
16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
Transient mode up to 25 kHz in CC mode
Relaterade länkar
- BK Precision 8600/B Series Electronic Load 120 v, 120 A
- BK Precision 8600/B Series Electronic Load 500 v, 15 A
- BK Precision 8600 Series Electronic DC Load 0 → 500 V, 0 → 30 A
- BK Precision 8600 Series Electronic DC Load 500 V, 100 A
- BK Precision 8600 Series Electronic DC Load 500 V, 60 A
- BK Precision 8600/B Series Electronic Load 120 v, 60 A
- BK Precision 8600/B Series Electronic Load 120 v, 30 A
- BK Precision 8600 Series Electronic DC Load 0 → 120 V, 0 → 120 A