EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 10800 W, 0 → 360 V, 0 → 240 A

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
184-5645
Tillv. art.nr:
EA-EL 9360-240 B 6U
Tillverkare / varumärke:
EA Elektro-Automatik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EA Elektro-Automatik

Series

EA-EL 9000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 360 V

Constant Current Mode Range

0 → 240 A

Constant Resistance Mode Range

0.14 → 45 Ω

Constant Wattage Mode Range

0 → 10800 W

Rack Units

6 U

COO (Country of Origin):
DE
The new series of compact electronic DC loads, called EA-EL 9000 B, replaces the former series EA-EL 9000 A and offers new voltage, current and power ratings for a multitude of applications. All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA based control circuit provides interesting features, such as a function generator with a table based function for the simulation of non-linear internal resistances.

Input power ratings: 1.2 kW...14.4 kW, expandable in cabinets up to 72 kW
Input voltages: 0...80 V up to 0...750 V
Input currents: up to 1020 A per unit
FPGA based control circuit
Multilingual colour touch panel
User profiles, true function generator
Adjustable protections: OVP, OCP, OPP
Operation modes: CV, CC, CP, CR
Galvanically isolated interfaces (Analogue and USB)
Master-slave bus for parallel connection
SCPI & ModBus RTU supported
LabView VIs and remote control software (Windows)

Relaterade länkar