EA Elektro-Automatik EA-EL 3000 B Series Electronic Load, 0 → 400 W, 0 → 200 V, 0 → 25 A

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
162-5358
Distrelec artikelnummer:
301-00-839
Tillv. art.nr:
EA-EL 3200-25 B
Tillverkare / varumärke:
EA Elektro-Automatik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EA Elektro-Automatik

Series

EA-EL 3000 B

Load Type

Programmable

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 25 A

Constant Resistance Mode Range

1 → 340 Ω

Constant Wattage Mode Range

0 → 400 W

COO (Country of Origin):
CN

EA Elektro-Automatik Programmable Electronic Load


The EA Elektro-Automatik programmable electronic load is a compact DC load with a 400W capacity. It has an output voltage rating from 0V to 200V and an output current rating from 0A to 25A. It supports all regulation modes constant voltage (CV), constant current (CC), constant power (CP), and constant resistance (CR).

Features and Benefits


Constant resistance mode range is 1ohm to 340ohm
Adjustable protections like over voltage (OVP), over current (OCP) and over power protection (OPP)
User profiles, true function generator
Carrying handle with tilt stand
Control software (Windows)
LabView VIs
Multillingual colour display
Operation modes: CV, CC, CP, CR
Optional interfaces, USB, USB and Ethernet, USB, and analogue
SCPI and ModBus RTU supported

Applications


Laboratories
Schools
Workshops

relaterade länkar